10-1112.1199

EAO
123-10-1112.1199
10-1112.1199

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent Filament Lamp 25mA 24VAC/DC Socket T5.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.450

Stock:
2.450 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,32 € 3,32 €
2,97 € 29,70 €
2,81 € 70,25 €
2,69 € 134,50 €
2,55 € 255,00 €
2,44 € 610,00 €
2,25 € 1.125,00 €
2,14 € 2.140,00 €
2,11 € 6.330,00 €

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Panel Mount Indicators - Neon & Incandescent
RoHS:  
24 V
Brand: EAO
Designed for: 10 Series
Features: LED Size T5.5
For Use With: Pushbutton Switches
If - Forward Current: 25 mA
Product: Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: 10
Factory Pack Quantity: 3000
Subcategory: Switch Accessories
Tradename: 10
Type: Incandescent
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8539299890
CNHTS:
8536500090
USHTS:
8539293060
ECCN:
EAR99