ECS-625-CDX-2507

ECS
520-ECS-625-CDX-2507
ECS-625-CDX-2507

Mfr.:

Description:
Crystals 62.500 MHz 8pF ECX-2236B2 +/-10/10ppm -20 - +70C +/-2 ppm Aging 2520 4-SMD RoHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,386 € 3,86 €
0,351 € 8,78 €
0,336 € 33,60 €
0,318 € 79,50 €
0,304 € 152,00 €
Full Reel (Order in multiples of 1000)
0,292 € 292,00 €
0,273 € 546,00 €
0,264 € 1.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
62.5 MHz
8 pF
10 PPM
10 PPM
- 20 C
+ 70 C
SMD/SMT
30 Ohms
500 uW
2.5 mm
2 mm
0.5 mm
ECX-2236B2
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99

ECS-625-CDX-2507 Quartz Crystal

ECS ECS-625-CDX-2507 Quartz Crystal features an ECX-2236B2 package type with 2.5mm x 2mm dimensions and a surface-mount design. This crystal is engineered to offer long-term stability and reliability in a 62.500MHZ frequency range and -20°C to +70°C operating temperature range. The ECS-625-CDX-2507 has an AT strip crystal cut and a fundamental mode of operation. Additional features include ±10ppm maximum frequency tolerance and stability, 8pF load capacitance, 3pF maximum shunt capacitance, and 30Ω maximum effective series resistance (ESR). ECS ECS-625-CDX-2507 Quartz Crystal is lead free and RoHS compliant. Applications include smart home security systems, automotive computers and components, wearable technologies, GPS, Wi-Fi®, and more.

ECX-2236B SMD Crystals

ECS ECX-2236B SMD Crystals feature a low-profile design and low first-year aging of ±1ppm (max). The series comes in a 2.5mm x 2.0mm x 0.55mm ceramic package, ideal for SMD manufacturing. Other features include 12MHz to 50MHz frequency range, 3pF shunt capacitance, and -30°C to +85°C operating temperature range. Applications for ECS ECX-2236B SMD Crystals include the Internet of Things (IoT) and wearables.