A25CGE50A

Eaton Electrical
504-A25CGE50A
A25CGE50A

Mfr.:

Description:
Contactors - Electromechanical ENC DP STR 1PH 40A 120VAC COIL SEP CTRL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.021,44 € 2.021,44 €
1.920,68 € 9.603,40 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
110 VAC to 120 VAC
50 A
AC Type
Brand: Eaton Electrical
Contact Termination: Screw
Number of Phases: 3 Phase
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 4,808 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99