DBR-R004-W060K

Eaton Electrical
504-DBR-R004-W060K
DBR-R004-W060K

Mfr.:

Description:
Motor Drives SPX9000 200HP 525-690V NEMA 1 Alfa Pnl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17.158,98 € 17.158,98 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor Drives
Adjustable Frequency Drive
480 V
60 kW
Brake Resistor
DG1
Accessory Type: Dynamic Brake Resistor
Brand: Eaton Electrical
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 32,659 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.