M22-XDP-R

Eaton Electrical
504-M22-XDP-R
M22-XDP-R

Mfr.:

Description:
Switch Fixings RED BUTTON PLATE FOR MUSHROOM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2,42 €
2,16 € 21,60 €
2,05 € 51,25 €
1,95 € 97,50 €
1,86 € 186,00 €
1,77 € 442,50 €
1,63 € 815,00 €
1,56 € 1.560,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Accessories
Mushroom Head Plates
M22 Series Non-Illuminated Mushroom Head Pushbuttons
IP67, IP69K
M22
Brand: Eaton Electrical
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Illumination: Non-Illuminated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 19,504 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
USHTS:
8538908180