ACDL1V1004-220-R

Eaton Electronics
504-ACDL1V1004-220-R
ACDL1V1004-220-R

Mfr.:

Description:
Power Inductors - SMD IND Audio Class D 22.0uH 3.5A SMT 4Pad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.062

Stock:
1.062 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,05 € 2,05 €
1,69 € 16,90 €
1,47 € 36,75 €
1,38 € 138,00 €
Full Reel (Order in multiples of 300)
1,27 € 381,00 €
1,10 € 2.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Class D Audio Inductor
Shielded
22 uH
20 %
74.4 mOhms
4.5 A
- 55 C
+ 155 C
8 MHz
12 mm
9.6 mm
11.3 mm
Alloy Powder
ACDL1V
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Audio Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

ACDL1V/ACDL2V Automotive Class D Audio Inductors

Eaton Electronics ACDL1V/ACDL2V Automotive Class D Audio Inductors feature a low loss, low DCR, and high-frequency operation. These audio inductors also feature shielded construction, dual inductors in a single package, and Moisture Sensitivity Level (MSL) 1. The ACDL1V/ACDL2V inductors are RoHS-compliant, paraben-free, halogen-free, and AEC-Q200 qualified. Typical applications include automotive 12V/24V/48V bidirectional DC/DC converters, EV battery chargers, on-board-chargers, and xEV electrical systems (multiple phases).