LTA1VS16B-351-R

Eaton Electronics
504-LTA1VS16B-351-R
LTA1VS16B-351-R

Mfr.:

Description:
Audio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 859

Stock:
859 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,18 € 6,18 €
5,59 € 55,90 €
5,36 € 134,00 €
5,19 € 259,50 €
5,05 € 505,00 €
5,02 € 1.255,00 €
Full Reel (Order in multiples of 600)
4,99 € 2.994,00 €
4,71 € 5.652,00 €
4,70 € 11.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Automotive
SMD/SMT
350 uH
1.5 kVAC
- 40 C
+ 125 C
1 Channel
ADAS, Battery Management Systems, 10 Base-T / 100 Base-TX Interface, Infotainment, T-Box
SMD-16
12.7 mm
7.1 mm
6.1 mm
LTA1V
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 1.2 Ohms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 600
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

LTA1V Automotive LAN Transformers

Eaton Electronics LTA1V Automotive LAN Transformers are AEC-Q200 compliant and offer a 1500VAC isolation rating between primary and secondary. These transformers feature a single-port design and a wide operating temperature range of -40°C to +125°C. Eaton Electronics LTA1V Automotive LAN Transformers are IEEE 802.3u compliant and are suitable for battery management systems, infotainment applications, and advanced driver assistance systems (ADAS).