453-00225C

Ezurio
239-453-00225C
453-00225C

Mfr.:

Description:
Multiprotocol Modules Bluetooth Module, BL54L10, Bluetooth LE, nRF54L10 chip, Trace ANT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
3,47 € 3.470,00 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Modules
RoHS:  
BL54L10
2.402 GHz to 2.48 GHz
8 dBm
I2S, SPI, UART
1.7 V
2.7 V
- 40 C
+ 105 C
Trace
14 mm x 10 mm x 1.6 mm
Bluetooth LE
802.15.4
Cut Tape
Brand: Ezurio
Core: ARM Cortex-M33
Data Rate: 2 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 2.7 V
Product: Multiprotocol Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: BL54L
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

BL54L series of Nordic nRF54L BLUETOOTH LE Modules

Ezurio BL54L BLUETOOTH® LE Modules are powered by Nordic Semiconductor's nRF54L series and offer unparalleled performance, security, and efficiency. These devices are optimized for high-performance applications to ensure secure, robust, and efficient wireless communication. The BL54L BLUETOOTH® LE series supports the BLUETOOTH® standards and secure programming options, and operates at -40°C to 105°C extended industrial temperature range. Typical applications include building automation, security, medical peripherals, and industrial sensors.

BL54L10 Multiprotocol Modules

Ezurio BL54L10 Multiprotocol Modules are built on Nordic Semiconductor's nRF54L15 System-on-Chip (SoC). These BLUETOOTH® LE core 6.0 + 802.15.4 + NFC modules feature a 128MHz Arm® Cortex®-M33 and 128MHz RISC-V co-processor, 1MB non-volatile memory, and 192KB RAM. The BL54L10 modules offer up to +8dBm transmit power and up to -106dBm receive sensitivity. These modules are designed for PSA-certified level 3. The BL54L10 modules support SecureBoot, Secure Firmware update, and secure storage plus protection from physical attacks. These modules are used in applications such as security, building automation, medical peripherals, and industrial sensors.