1210ASM-R12J-04

Fastron
434-1210ASM-R12J-04
1210ASM-R12J-04

Mfr.:

Description:
RF Inductors - SMD Non-magnetic RF Chip Inductor
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
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,227 € 681,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
120 nH
5 %
3.8 mm
3 mm
2.4 mm
AEC-Q200
1210ASM
Reel
Brand: Fastron
Case Code - in: 1210
Case Code - mm: 3225
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
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
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.