FFC2A36-10-0-G-R

GCT
640-FFC2A36-10-0-G-R
FFC2A36-10-0-G-R

Mfr.:

Description:
FFC & FPC Connectors 10W, 0.5mm, FFC Con, Vert, Flip-Lock, SMT, Gold, Right Footprint

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 17/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,343 € 3,43 €
0,314 € 7,85 €
0,283 € 28,30 €
0,259 € 64,75 €
0,218 € 218,00 €
Full Reel (Order in multiples of 1500)
0,204 € 306,00 €
0,185 € 1.665,00 €
0,175 € 3.412,50 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: FFC & FPC Connectors
RoHS:  
FFC Connector
10 Position
0.5 mm
SMD/SMT
Vertical
Top Contact
Gold
0.5 A
FFC2A36
- 40 C
+ 105 C
Reel
Cut Tape
Actuation Type: ZIF
Brand: GCT
Contact Material: Copper
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 50 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1500
Subcategory: FFC & FPC Connectors
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694051
ECCN:
EAR99

FFC2A36 0.5mm Vertical Flip-Lock Connectors

GCT FFC2A36 0.5mm Vertical Flip-Lock Connectors are specifically designed for flexible layouts and fast assembly. These connectors offer a top-entry design that provides engineers with more layout freedom where side-entry parts are not viable. The 'hinged-at-every-contact' actuator provides consistent clamp force across the full circuit count, while also delivering the tactile confirmation required during assembly. FFC2A36 connectors are available as standard with a right-hand footprint configuration utilized in various comparable alternatives. GCT FFC2A36 Connectors are suitable for compact control boards, embedded systems, test and measurement equipment, and IoT applications.