USB3190-GF-C

GCT
640-USB3190-GF-C
USB3190-GF-C

Mfr.:

Description:
USB Connectors Micro B Skt Vert Mid Mount H=3.95 SMT GF 0.8mm stake T+R+C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.162

Stock:
4.162 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,556 € 5,56 €
0,482 € 12,05 €
0,453 € 45,30 €
0,418 € 104,50 €
Full Reel (Order in multiples of 900)
0,337 € 303,30 €
0,315 € 1.134,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
Micro USB Type B Connectors
Receptacle (Female)
USB 2.0
SMD/SMT
5 Contact
1 Port
1.8 A
30 V
Vertical
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Very Low profile
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: USB3190
Shell Plating: Nickel
Factory Pack Quantity: 900
Subcategory: USB Connectors
Unit Weight: 485 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

USB3190 Micro USB 2.0 Connector

GCT USB3190 Micro USB 2.0 Connector offers a 100VAC dielectric withstanding voltage, 30VAC voltage rating, and 10,000 cycles of durability. The USB3190 series features an innovative "in board mount" design that reduces the profile to 3.95mm. This connector has a 35N maximum mating force and 8N to 25N unmating force. GCT USB3190 Micro USB 2.0 Connector has a UL94V-0 plastic housing with a metallic shell and -30°C to +85°C operating temperature range.

Micro USB 2.0 Connectors

GCT Micro USB 2.0 Connectors feature a low profile from 3.26mm, reversible design, and up to 10,000 mating cycles. USB 2.0 Type-C Connectors are a robust and compact I/O interconnect system that provides a high level of product strength due to stringent manufacturing and process control. GCT Micro USB 2.0 Connectors are available with top or side entries, surface-mount, through-hole, or hybrid mounting types, and are ideal for mobile applications.