143H

Hammond Manufacturing
546-143H
143H

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, chassis mount, Driver, 1500:500 ct ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,45 € 46,45 €
35,94 € 359,40 €
35,08 € 877,00 €
34,03 € 1.701,50 €
33,75 € 3.375,00 €
33,33 € 8.332,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
1.5 kOhms
500 Ohms
Signal Level
143
Brand: Hammond Manufacturing
Primary Resistance: 111 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 24 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99