1590YFL

Hammond Manufacturing
546-1590YFL
1590YFL

Mfr.:

Description:
Enclosures, Boxes & Cases Diecast Alum wFlange 3.62x3.62x1.50"UNPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
116 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,21 € 16,21 €
14,97 € 74,85 €
14,15 € 141,50 €
12,99 € 324,75 €
12,14 € 607,00 €
11,35 € 1.135,00 €
11,32 € 2.264,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Flanged Instrument
Diecast Aluminum
Natural
Natural
3.62 in
3.62 in
1.65 in
IP65
1590
Brand: Hammond Manufacturing
Features: Supplied with 4 screws
Housing Colour: Natural
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 285,763 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7616999099
CNHTS:
7612909000
USHTS:
7616995160
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.

1590 Diecast Aluminum Enclosures

Hammond Manufacturing 1590 Diecast Aluminum Enclosures are rugged and easy-to-machine electronic instrument enclosures. These enclosures provide low sidewall draft angles (2° or less) for easy mounting onto printed circuit boards. The lap joint construction repels dust and water splashes while improving EMI/RFI shielding. The unpainted version features a vibra finish to remove any sharp edges. The satin black version is painted with tough polyester powder paint for a lasting finish, even after machining. Hammond Manufacturing 1590 Diecast Aluminum Enclosures are available with four 6-32 x 1/2" machine screws to secure the lid into factory tapped holes. Additional dimensions are available.