HDR8UBK

Hammond Manufacturing
546-HDR8UBK
HDR8UBK

Mfr.:

Description:
Racks & Rack Cabinets DESKTOP 2 POST RACK 16_Hx20_Wx11.50_D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,65 € 86,65 €
74,63 € 373,15 €
70,03 € 700,30 €
67,99 € 1.699,75 €
67,80 € 3.390,00 €
67,73 € 6.773,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinets
RoHS:  
HDR
Open Frame Racks
2-Post Desktop
1.667 ft
1.308 ft
Black
Steel
Brand: Hammond Manufacturing
Depth: 11.5 in
Features: 8U rack spacing
Load Capacity: 195 lbs
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 2,041 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9403991040
ECCN:
EAR99

HDR 2-Post Open-Frame Desktop Racks

Hammond HDR 2-Post Open-Frame Desktop Racks are the perfect small form factor solution for IT, security, and AV applications. The series is available in 8U, 12U, and 16U configurations. Two mounting rails are included with multiple tie points for cable management. The racks are shipped unassembled for easy handling and shipping protection.