HDM24216L-2-L30S

Hantronix
HDM24216L-2-L30S
HDM24216L-2-L30S

Mfr.:

Description:
LCD Character Display Modules & Accessories Yellow Transflective Yellow LED Backligh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 653

Stock:
653 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,82 € 20,82 €
15,71 € 157,10 €
13,79 € 1.379,00 €
11,71 € 5.855,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Hantronix
Product Category: LCD Character Display Modules & Accessories
RoHS:  
COG LCD Character Display Modules
Transflective
24 x 2
118 mm x 36 mm x 14 mm
93.5 mm x 15.8 mm
STN
LED Yellow
Yellow
5 V
Bulk
Brand: Hantronix
Product Type: LCD Character Displays
Factory Pack Quantity: 500
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

FEATURED PRODUCTS
HANTRONIX