M80-5C10805MU

Harwin
855-M80-5C10805MU
M80-5C10805MU

Mfr.:

Description:
Power to the Board 4+4 Pos M24-28AWGCableKitRearPanelMount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,91 € 13,91 €
11,81 € 118,10 €
11,13 € 278,25 €
10,71 € 535,50 €
10,25 € 1.025,00 €
9,56 € 2.390,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
RoHS:  
REACH - SVHC:
Power to the Board
Pin (Male)
8 Position
Panel Mount
Crimp
2 mm
J-Tek
Datamate
Brand: Harwin
Contact Material: Brass
Contact Plating: Gold
Housing Colour: Black
Housing Material: Polyphenylene Sulfide (PPS)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product: Connector Kits
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Datamate Rear-Panel Mounts

Harwin Datamate Rear-Panel Mounts are internally mounted for added protection and compatible with standard Datamate J-Tek and Power/Coax connectors. Datamate rear-panel mounts are designed for simple panel mounting. Designers can simply add M2 bolts to secure to any depth of the enclosure panel. These mounts feature a rear mount on the inside of the enclosure for added protection from external forces, and are compatible for mating with standard gender fixings. Harwin Datamate Rear-Panel Mounts are ideal for aviation, motorsports and transportation, energy, industrial, space, and defense and security applications.