13343B

Heyco
836-13343B
13343B

Mfr.:

Description:
Cable Ties NT-50-078-12 BLACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,584 € 584,00 €
0,548 € 1.096,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Black
Nylon
11.25 in
0.18 in
50 lbs
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Bundle Diameter: 3.06 in
Series: NT
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Nytye
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

Nytye® Nylon 12 Cable Ties

Heyco Nytye® Nylon 12 Cable Ties are Nylon 12 weather- and UV-resistant and feature smooth, radiused edges to ensure the ties do not cut into the cable's insulation or the installer's hand. The one-piece design of these Heyco cable ties increases cost-effectiveness and reduces installation time. Nytye 12 Cable Ties feature a bent tip for ease of pickup and insertion around small bundles. V-shaped raised ridges on the tip provide a sure grip. Nylon 12 cable ties are suitable for high-moisture, corrosive, and low-temperature indoor or outdoor applications.