V3213

Heyco
836-V3213
V3213

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips LTCG 11 V-0 BLACK HALOGEN FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 997

Stock:
997 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1,97 €
1,67 € 16,70 €
1,50 € 37,50 €
1,49 € 74,50 €
1,43 € 143,00 €
1,22 € 305,00 €
1,17 € 585,00 €
1,07 € 1.605,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Black
Nylon
PG11
10.2 mm
Halogen Free V-0 Nylon
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 37.6 mm
Factory Pack Quantity: 1500
Subcategory: Wire & Cable Management
Unit Weight: 11,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99

Halogen-Free Liquid Tight Cordgrips

Heyco Halogen-Free Liquid Tight Cordgrips are molded from nylon 6/6 which will not burn or produce toxic fumes in the event of a fire. The IP68 rated series is approved for NEMA 6 and 6P applications and resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. The Halogen-Free Liquid Tight Cordgrips from Heyco have a sealing nut assembly with a ratchet design which provides protection against vibration and ensures a firm grip on the cable.