FX15S-31P-C

Hirose Connector
798-FX15S-31P-C
FX15S-31P-C

Mfr.:

Description:
Headers & Wire Housings PL 31 POS 1mm Crimp ST Cable Mount Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.564

Stock:
22.564 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
1,33 € 33,25 €
0,946 € 75,68 €
0,937 € 224,88 €
0,929 € 520,24 €
0,912 € 948,48 €
0,886 € 2.268,16 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Plug
31 Position
1 mm (0.039 in)
2 Row
Crimp
Straight
Pin (Male)
Gold
FX15
- 55 C
+ 80 C
Tray
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Current Rating: 500 mA
Housing Material: Polyamide (PA)
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 80
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Part # Aliases: 575-2106-6-00
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99