SS494B-SP

Honeywell
785-SS494B-SP
SS494B-SP

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.526

Stock:
1.526 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,63 € 10,63 €
10,29 € 51,45 €
10,17 € 101,70 €
10,01 € 250,25 €
9,91 € 495,50 €
9,81 € 981,00 €
9,80 € 2.450,00 €
9,11 € 4.555,00 €
Full Reel (Order in multiples of 1000)
8,98 € 8.980,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Hall Effect/Magnetic Sensors
Ratiometric
8.7 mA
10 mA
- 420 G to 420 G
10 V
- 40 C
+ 150 C
SMD/SMT
TO-92-Flat-3
Reel
Cut Tape
Brand: Honeywell
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 10.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.