DCK10I1200UZ

IXYS
747-DCK10I1200UZ
DCK10I1200UZ

Mfr.:

Description:
SiC Schottky Diodes RECT 1.2KV 34A SM SIC SKY

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 279

Stock:
279
Can Dispatch Immediately
On Order:
2.500
Expected 16/04/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,11 € 4,11 €
2,72 € 27,20 €
2,13 € 213,00 €
1,89 € 945,00 €
1,84 € 1.840,00 €
Full Reel (Order in multiples of 2500)
1,56 € 3.900,00 €
1,52 € 7.600,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SiC Schottky Diodes
SMD/SMT
TO-252-2
Single
34 A
1.2 kV
1.48 V
90 A
1 uA
- 55 C
+ 175 C
Reel
Cut Tape
Brand: IXYS
Pd - Power Dissipation: 187 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080

DCK SiC Schottky Diodes

IXYS DCK SiC Schottky Diodes feature high-frequency operation and high surge current capability. These IXYS Schottky diodes provide a 10A to 40A rated current range and 650V or 1200V rated voltages. The DCK series offers TO-247-2L, TO-220-2L, TO-247-3L, and TO-263 package options and is ideal for a wide range of applications, including solar power boosters, AC/DC converters, power factor correction, and more.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.