DCK30C1200HB

IXYS
576-DCK30C1200HB
DCK30C1200HB

Mfr.:

Description:
SiC Schottky Diodes common cathode 1200V 30A TO-247-3L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,84 € 6,84 €
4,97 € 49,70 €
4,15 € 498,00 €
3,69 € 1.881,90 €
3,46 € 3.529,20 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-247-3L
Dual anode Common Cathode
44 A
1.2 kV
1.48 V
120 A
2 uA
- 55 C
+ 175 C
DCK
Tube
Brand: IXYS
Pd - Power Dissipation: 220 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

DCK SiC Schottky Diodes

IXYS DCK SiC Schottky Diodes feature high-frequency operation and high surge current capability. These IXYS Schottky diodes provide a 10A to 40A rated current range and 650V or 1200V rated voltages. The DCK series offers TO-247-2L, TO-220-2L, TO-247-3L, and TO-263 package options and is ideal for a wide range of applications, including solar power boosters, AC/DC converters, power factor correction, and more.