IXTL2N470

IXYS
747-IXTL2N470
IXTL2N470

Mfr.:

Description:
MOSFETs ISOPLUS 4.7KV 2A N-CH HIVOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:
366 Can Dispatch Immediately
Factory Lead Time:
57 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,23 € 83,23 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
ISOPLUS-i5-PAK-3
N-Channel
1 Channel
4.7 kV
2 A
20 Ohms
- 20 V, 20 V
3.5 V
180 nC
- 55 C
+ 150 C
220 W
Enhancement
ISOPLUS i5-PAC
Tube
Brand: IXYS
Configuration: Single
Fall Time: 205 ns
Product Type: MOSFETs
Rise Time: 34 ns
Factory Pack Quantity: 25
Subcategory: Transistors
Typical Turn-Off Delay Time: 123 ns
Typical Turn-On Delay Time: 40 ns
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99