MCO100-12IO1

IXYS
747-MCO100-12IO1
MCO100-12IO1

Mfr.:

Description:
SCR Modules MOD THYRISTOR SGL 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,67 € 31,67 €
28,19 € 281,90 €
25,36 € 2.536,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
MCO100
Tube
Brand: IXYS
Product Type: SCR Modules
Factory Pack Quantity: 10
Subcategory: Thyristors
Technology: Si
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
USHTS:
8541300080
ECCN:
EAR99