CY22392FXI

Infineon Technologies
727-CY22392FXI
CY22392FXI

Mfr.:

Description:
Phase Locked Loops - PLL 3-PLL Clk Syn IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.390

Stock:
1.390 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,66 € 19,66 €
15,84 € 158,40 €
14,57 € 364,25 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Phase Locked Loops - PLL
RoHS:  
Programmable PLL Clock Generator
3 Circuit
150 MHz
1 MHz
166 MHz
3.465 V
3.135 V
Si
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: CY22392FX
Factory Pack Quantity: 1920
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON