CY8C4026LQI-T412T

Infineon Technologies
726-CY8C4026LQIT412T
CY8C4026LQI-T412T

Mfr.:

Description:
ARM Microcontrollers - MCU HMI-MULTI-SENSE PSOC4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,35 € 3.375,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4000T
SMD/SMT
QFN-24
ARM Cortex M0+
64 kB
32 bit
No ADC
24 MHz
19 I/O
8 kB
1.71 V
5.5 V
- 40 C
+ 85 C
Reel
Brand: Infineon Technologies
DAC Resolution: 2 x 7 bit
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: GPIO, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Part # Aliases: SP006044428
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
ECCN:
3A991.a.2

PSOC™ 4000T Multi-Sense MCUs

Infineon Technologies PSOC™ 4000T Multi-Sense Microcontrollers (MCUs) feature Infineon’s fifth-generation CAPSENSE™ technology with Multi-Sense capabilities, including capacitive sensing, inductive sensing, liquid level sensing, and hover touch capabilities. The supported sensing technologies are combined in a single PSOC 4 MCU to optimize performance, enable new use cases, or realize cost savings.