CY8C4147LQS-S475

Infineon Technologies
726-CY8C4147LQS-S475
CY8C4147LQS-S475

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC4 - GENERAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
6,29 € 62,90 €
5,99 € 149,75 €
5,20 € 520,00 €
4,97 € 1.242,50 €
4,53 € 2.265,00 €
4,00 € 4.000,00 €
3,88 € 10.088,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4100S Plus
SMD/SMT
WQFN-64
ARM Cortex M0+
128 kB
32 bit
48 MHz
54 I/O
16 kB
1.8 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 KB
Data ROM Type: SROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 8 x 16 bit
Operating Supply Voltage: 1.8 V to 5.5 V
Processor Series: PSoC 4
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2600
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Part # Aliases: CY8C4147LQS-S475 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310030
ECCN:
3A991.a.2

PSOC™ 4100S Plus Arm® Cortex®-M0+ MCUs 128KB

Infineon Technologies PSOC™ 4100S Plus Arm® Cortex®-M0+ MCUs 128KB consist of embedded system controllers that integrate custom digital peripheral functions, memory, and an Arm Cortex-M0+ MCU with flexible automatic routing. The programmable digital peripheral functions allow higher flexibility and in-field tuning of the application. Additional features include a capacitive touch-sensing system (CapSense), programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. With its integrated design, the PSOC 4100S Plus devices help provide a complete system solution for many embedded applications.