CY8C6244AZI-S4D62

Infineon Technologies
727-8C6244AZI-S4D62
CY8C6244AZI-S4D62

Mfr.:

Description:
ARM Microcontrollers - MCU IOT-PSOC6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 320   Multiples: 320
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,05 € 976,00 €
3,04 € 1.945,60 €
3,03 € 2.908,80 €
3,00 € 7.680,00 €
5.120 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 62
SMD/SMT
TQFP-64
ARM Cortex M0+, ARM Cortex M4
256 kB
32 bit
12 bit
100 MHz, 150 MHz
54 I/O
128 kB
1.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: ROM
Development Kit: CY8CKIT-062S4
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 12 Timer
Operating Supply Voltage: 1.7 V to 3.6 V
Processor Series: CY8C62x4
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 320
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C

PSoC® 6 Microcontroller

Cypress Semiconductor PSoC® 6 Microcontroller (MCU) is an ultra-low-power, high-performance PSoC MCU with critical security features for Internet of Things (IoT) applications. The PSoC 6 is based on an ultra-low-power 40nm process technology and provides a dual-core ARM® Cortex®-M architecture. The MCU also provides the capacitive sensing solution, CapSense®, software-defined analogue and digital peripherals, programmable analogue-front-end (AFE) functions, and multiple connectivity options. 

PSOC™ 62 Performance Line Microcontrollers

Infineon Technologies PSOC™ 62 Performance Line Microcontrollers are based on an ultra-low-power 40nm platform and combine Arm® Cortex®-M4 and Arm Cortex-M0+ CPUs. The devices include low-power Flash technology, programmable digital and analog resources, and best-in-class CAPSENSE™ technology for touch and proximity applications. Infineon PSOC 62 MCUs offer security built into the platform architecture with hardware cryptographic accelerators, memory, and peripheral protection units. The PSOC 62 is designed for applications in the Internet of Things, such as wearables, smart homes, industrial IoT, portable medical devices, etc. The PSOC 62 performance line is available in various packages, including BGA, WLCSP, QFN, and TQFP, and supports up to 2MB of flash, 1MB of on-chip SRAM, and up to 104x GPIOs.