CYT2B63CADQ0AZEGS

Infineon Technologies
727-YT2B63CADQ0AZEGS
CYT2B63CADQ0AZEGS

Mfr.:

Description:
ARM Microcontrollers - MCU TRAVEO-2 BODY ENTRYLEVEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.767

Stock:
1.767 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,00 € 9,00 €
7,03 € 70,30 €
6,54 € 163,50 €
5,87 € 587,00 €
5,68 € 1.420,00 €
5,54 € 2.770,00 €
5,28 € 5.280,00 €
5,19 € 8.304,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-64
ARM Cortex M0+, ARM Cortex M4F
576 kB
32 bit
12 bit
80 MHz
49 I/O
64 kB
2.7 V
5.5 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 22 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1600
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
5A992.C

Automotive PSOC™, TRAVEO™ T2G, & AURIX™ MCUs

Infineon Technologies Automotive PSOC™, TRAVEO™ T2G, and AURIX™ Microcontrollers (MCUs) offer a comprehensive product range that includes state-of-the-art 32-bit microcontrollers. These MCUs provide strong performance, future-proven security solutions, and traditional 8- and 16-bit microcontrollers. The 32-bit MCU product portfolio includes TRAVEO, T2G, Auto PSOC, based on Arm® Cortex®-M technology, and AURIX, which uses TriCore™ technology. Infineon's broad range of microcontrollers enables scalable and high-performance solutions for applications in automotive, industrial, and consumer markets. All Infineon automotive microcontrollers are AECQ-100 qualified and supply excellent performance and reliability based on TriCore benchmark technology and an Arm Cortex. The devices include rich connectivity features ideal for automotive and safety-critical industrial applications.

32-bit TRAVEO™ T2G Arm® Cortex® Microcontrollers

Infineon Technologies 32-bit TRAVEO™ T2G Arm® Cortex® Microcontroller offers cutting-edge performance, safety, and security features for smart green mobility and safety-critical industry applications. These MCUs are built using single Arm® Cortex®-M4F and dual Cortex-M7F and have an enhanced performance of 1500DMIPS in the TRAVEO T2G Arm family. The TRAVEO automotive MCUs offer scalability across memory size and pin count. IP compatibility enables customers to design and develop systems using a single-platform MCU solution. These MCUs possess advanced security features like a Hardware Security Module (HSM), dedicated Cortex-M0+ for secure processing, and embedded flash in dual bank mode for Firmware Over-the-Air (FOTA) requirements.