IMZC120R007M2HXKSA1

Infineon Technologies
726-IMZC120R007M2HXK
IMZC120R007M2HXKSA1

Mfr.:

Description:
SiC MOSFETs CoolSiC 1200 V SiC MOSFET G2 : Silicon Carbide MOSFET with .XT interconnection technology

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,30 € 32,30 €
28,06 € 280,60 €
24,30 € 2.430,00 €
21,06 € 10.108,80 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC MOSFETs
RoHS:  
Through Hole
PG-TO247-4-U07
N-Channel
1 Channel
1.2 kV
201 A
20 mOhms
- 10 V, + 25 V
5.1 V
176 nC
- 55 C
+ 175 C
711 W
CoolSiC
Brand: Infineon Technologies
Configuration: Enhancement
Fall Time: 33.6 ns
Forward Transconductance - Min: 60 S
Packaging: Tube
Product: MOSFET
Product Type: SiC MOSFETS
Rise Time: 21.5 ns
Series: CoolSiC G2
Factory Pack Quantity: 240
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Type: SiC MOSFET
Typical Turn-Off Delay Time: 76.3 ns
Typical Turn-On Delay Time: 32.4 ns
Part # Aliases: IMZC120R007M2H SP006031756
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
CoolSiC™ 1200V G2 Silicon Carbide MOSFETs

Infineon Technologies CoolSiC™ 1200V G2 Silicon Carbide MOSFETs offer high-performance solutions for power electronics applications. These MOSFETs demonstrate excellent electrical characteristics and exhibit very low switching losses, enabling efficient operation. The 1200V G2 MOSFETs are designed for overload conditions, supporting operation up to 200°C, and can withstand short circuits for up to 2µs. These devices feature a 4.2V benchmark gate threshold voltage VGS(th) and ensure precise control. The CoolSiC MOSFET 1200V G2 is available in three packages that build upon the strengths of Generation 1 technology to provide advanced solutions for more cost-optimized, efficient, compact, easy-to-design, and reliable systems. Generation 2 significantly improves key figures of merit for hard-/soft-switching topologies, ideal for all common combinations of DC-DC, AC-DC, and DC-AC stages.