KP212F1701XTMA1

Infineon Technologies
726-KP212F1701XTMA1
KP212F1701XTMA1

Mfr.:

Description:
Sensor Interface INTEGRATED PRESSURE SENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.155

Stock:
1.155 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,78 € 2,78 €
2,66 € 26,60 €
2,42 € 60,50 €
2,32 € 232,00 €
2,14 € 1.070,00 €
1,93 € 1.930,00 €
Full Reel (Order in multiples of 1500)
1,91 € 2.865,00 €
1,87 € 5.610,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Sensor Interface
5.5 V
4.5 V
8 mA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Infineon Technologies
Operating Supply Voltage: 5 V
Output Type: Analog
Output Voltage: 4.85 V
Product: Pressure Switches
Product Type: Sensor Interface
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Part # Aliases: KP212F1701 SP005435487
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

Intuitive Sensing Technology

Infineon Technologies Intuitive Sensing Technology enables simple, effortless user interactions with all kinds of smart devices. Bridging the gap between the real and digital worlds, Intuitive Sensing Technology is developed to make life easier, safer, greener, and more efficient. The essential value of sensor technology lies in making customer lives more convenient through seamless, natural interactions between people and sensing devices, leaving users free to focus on what matters in life.

Manifold Air Pressure (MAP) Sensors

Infineon Technologies Manifold Air Pressure (MAP) Sensors are based on the capacitive principle. The MAP is an important parameter to compute the air-fuel ratio provided to the engine. These sensors are surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The MAP sensors convert a pressure signal into an analog output signal. These sensors feature high precision sensing, ratiometric analog output, broken wire detection, clamping, automotive qualification, and a large temperature range. Typical applications include automotive, industrial control, consumer, medical, weather stations, and altimeters.