S25FS128SAGNFI101

Infineon Technologies
797-25FS128SAGNFI101
S25FS128SAGNFI101

Mfr.:

Description:
NOR Flash 128Mb, 1.8V, 133Mhz Serial Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.582

Stock:
1.582 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
2,15 € 21,50 €
2,09 € 52,25 €
2,00 € 100,00 €
1,94 € 194,00 €
1,92 € 480,00 €
1,87 € 935,00 €
1,68 € 1.680,00 €
1,67 € 4.959,90 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1,69 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,37 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
S25FS128S
128 Mbit
1.7 V
2 V
90 mA
SPI
133 MHz
16 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 1485
Subcategory: Memory & Data Storage
Tradename: MirrorBit
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232031
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a

FS NOR Flash Memory

Infineon Technologies FS NOR flash memory offers a reduced pin count for lower system cost while providing optimal read/write performance for various networking, mobile, consumer electronics, and industrial applications. With read speeds up to 133MHz clock speed in Single/Dual/Quad I/O mode and 80MHz for double data rate (DDR) modes, the FS family delivers up to 80MBytes/sec of read throughput. In addition, industry-leading programming performance of up to 1.08MBytes/s speeds manufacturing throughput and lowers programming costs dramatically. The family features densities from 128Mb up to 256Mb with a 1.8V power supply.