TLE9186QVWXUMA1

Infineon Technologies
726-TLE9186QVWXUMA1
TLE9186QVWXUMA1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers MOTIX TLE9186 gate driver IC for BLDC motors with current sense amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
2,37 € 23,70 €
2,18 € 54,50 €
1,87 € 187,00 €
1,77 € 442,50 €
1,59 € 795,00 €
1,35 € 1.350,00 €
1,31 € 3.275,00 €
Full Reel (Order in multiples of 5000)
1,27 € 6.350,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Bridge Driver
BLDC Motor
8 V to 29 V
- 40 C
+ 175 C
SMD/SMT
VQFN-32
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Operating Frequency: 75 MHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 29 V
Supply Voltage - Min: 8 V
Tradename: MOTIX
Part # Aliases: TLE9186QVW SP005916231
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
MOTIX™ TLE9186QVW 3-Phase Gate Driver IC

Infineon Technologies MOTIX™ TLE9186QVW 3-Phase Gate Driver IC features an integrated current sense amplifier. It offers a supply voltage range of 4.5V to 29V and can drive six MOSFETs, with a total gate charge of 60nC, at a switching frequency of 20kHz. Target applications for the Infineon Technologies MOTIX TLE9186QVW 3-Phase Gate Driver IC include 12V BLDC motor applications, such as oil pumps, water pumps, fans, HVAC blowers, engine cooling fans, and seat control modules.