IN-3531SCUV-U60

Inolux
743-IN-3531SCUV-U60

IN-3531SCUV-U60

Mfr.:

Description:
High Power LEDs - Single Colour 3.45x3.45mm 400-410nm 350mA
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
Minimum: 500   Multiples: 500

-,-- €
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
3,66 € 1.830,00 €
3,46 € 3.460,00 €
3,43 € 8.575,00 €
Product Attribute Attribute Value
Inolux
Product Category: High Power LEDs - Single Colour
RoHS:  Details
UV LEDs (Ultraviolet)
SMD/SMT
410 nm
Ultraviolet (NUV)
440 mW
350 mA
4 V
1 W
Dome
Reel
Brand: Inolux
Height: 2 mm
LED Size: 3.45 mm x 3.45 mm
Length: 3.45 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 500
Subcategory: LEDs
Viewing Angle: 125 deg
Width: 3.45 mm
Unit Weight: 37,500 mg
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99