CL8064701483902S R17M

Intel
607-CL806471483902SM
CL8064701483902S R17M

Mfr.:

Description:
CPU - Central Processing Units Core i5-4400E Dual C R 3.3GHz FCBGA1364

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
364,73 € 364,73 €
315,41 € 3.154,10 €
303,18 € 7.579,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Core i5
64 bit
2 Core
FCBGA-1364
3.3 GHz
3 MB
4 Thread
37 W
16 GB
DDR3L-1333/1600
Intel Core i5
Haswell
i5-4400E
Embedded
+ 100 C
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16/2x8/1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i5-4400E
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: 4th Gen i5 Core
Part # Aliases: 929206
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C