PK8071305120002S RMGE

Intel
607-71305120002SRMGE
PK8071305120002S RMGE

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon Silver 44 10Y Processor (30M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
712,12 € 712,12 €
633,52 € 6.335,20 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
Intel Xeon Silver 4410Y
12 Core
FCLGA-4677
2 GHz
30 MB
150 W
4 TB
DDR5
Intel Xeon
Sapphire Rapids
Intel Xeon Silver 4410Y
Embedded
Tray
Brand: Intel
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: 4410Y
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Intel Xeon
Part # Aliases: 99C6LF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310045
ECCN:
5A992.C

4th Gen Xeon® Scalable Processors

Intel 4th Gen Xeon® Scalable Processors are designed to accelerate performance across the fastest-growing workloads in artificial intelligence (AI), data analytics, networking, storage, and high-performance computing (HPC). These processors have the most built-in accelerators of any CPU on the market. These devices help bring a zero-trust security strategy to life while unlocking new opportunities for business collaboration and insights, even with sensitive or regulated data with advanced security technologies. The user can scale across multiple clouds and edges to meet your deployment needs. Intel Xeon Scalable processors offer the most choice and flexibility in cloud selection, with smooth application portability.