IMAG16L4KBBG-046I

Intelligent Memory
822-IMAG16L4KBBG146
IMAG16L4KBBG-046I

Mfr.:

Description:
Intelligent Memory LPDDR4or4x Combo,16Gb,1024Mx16,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-40C to +95C

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,48 € 6.117,12 €
288 Quote

Product Attribute Attribute Value Select Attribute
Intelligent Memory
Product Category: Intelligent Memory
RoHS:  
Brand: Intelligent Memory
Packaging: Tray
Series: LPDDR4or4x Combo
Factory Pack Quantity: 144
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320036
ECCN:
EAR99

2G/4G/8Gbit LPDDR4 DRAM with ECC

Intelligent Memory 2G/4G/8Gbit Low-Power Double Data Rate DRAM (LPDDR4) with integrated error correction (ECC) operates over the industrial temperature range and consumes less energy. The LPDDR4 devices feature a low 1.8V power supply and 1.1V at input/output. These AEC-Q100-qualified components offer a 1600MHz maximum speed with a 3200Mbps data rate and are available in a 200-ball FBGA package.

FEATURED PRODUCTS
INTELLIGENT MEMORY