HB03P12K6A1

JAE Electronics
656-HB03P12K6A1

HB03P12K6A1

Mfr.:

Description:
Terminals Pin Side contact #28 to #30 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.708

Stock:

4.708 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4708 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,468 € 0,47 €
0,353 € 3,53 €
0,315 € 31,50 €
0,30 € 150,00 €
0,285 € 285,00 €
0,268 € 670,00 €
Full Reel (Order in multiples of 12000)
0,215 € 2.580,00 €

Product Attribute Attribute Value
JAE Electronics
Product Category: Terminals
RoHS:  
Wire Terminals
Terminal
Crimp
Male
Not Insulated
28 AWG
Cable Mount / Free Hanging
Gold
Copper Alloy
HB03
Reel
Cut Tape
Brand: JAE Electronics
Contact Gender: Pin (Male)
Current Rating: 2 A
Insulation Material: Not Insulated
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Product Type: Terminals
Factory Pack Quantity: 12000
Subcategory: Terminals
Wire Gauge: 28 AWG