PUDP-30V-S

JST Commercial
306-PUDP-30V-S

PUDP-30V-S

Mfr.:

Description:
Headers & Wire Housings PUD HOUSING

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 336

Stock:

336
Can Dispatch Immediately

On Order:

500
Expected 04/11/2025

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,336 € 3,36 €
0,292 € 7,30 €
0,274 € 27,40 €
0,254 € 63,50 €
0,237 € 118,50 €
0,206 € 206,00 €

Product Attribute Attribute Value
JST
Product Category: Headers & Wire Housings
RoHS:  
30 Position
2 mm (0.079 in)
PUD
Wire-to-Board
28 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 3 A
Housing Colour: Natural
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC