CWP-125

Jonard Tools
801-CWP-125
CWP-125

Mfr.:

Description:
Swabs Cleaning Swab, Pointed, P/125

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,12 € 22,12 €
20,11 € 201,10 €
19,10 € 382,00 €
18,10 € 905,00 €
17,09 € 1.709,00 €
17,05 € 3.410,00 €

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Swabs
RoHS:  
125
Not ESD Safe
Cotton
78.7 mm
Cotton
Point
Brand: Jonard Tools
Product Type: Swabs
Factory Pack Quantity: 100
Subcategory: Supplies
Unit Weight: 57,153 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
5601211000
CNHTS:
5601210000
USHTS:
5601210090
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS