A759KS156M2AAAE052

KEMET
80-A759KS156M2AAAE52

A759KS156M2AAAE052

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 100Vol 15uF RAD 2KHr ESR=52 mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.380

Stock:

2.380 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
0,769 € 7,69 €
0,722 € 72,20 €
0,601 € 300,50 €
0,562 € 562,00 €
0,519 € 1.297,50 €
0,494 € 2.470,00 €

Product Attribute Attribute Value
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
15 uF
100 VDC
Radial
12 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
52 mOhms
1.85 A
- 55 C
+ 125 C
8 mm
Can
A759
Bulk
Brand: KEMET
Dissipation Factor DF: 0.12
Lead Spacing: 3.5 mm
Leakage Current: 225 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors