MPXV1D0840L3R3

KEMET
80-MPXV1D0840L3R3

MPXV1D0840L3R3

Mfr.:

Description:
Power Inductors - SMD 3.3uH 20% 11.3A DCR=14mOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.628

Stock:

1.628 Can Dispatch Immediately

Factory Lead Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,86 € 8,60 €
0,75 € 18,75 €
0,707 € 70,70 €
0,654 € 163,50 €
0,617 € 308,50 €
Full Reel (Order in multiples of 1000)
0,519 € 519,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KEMET
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
8 mm x 8 mm x 4 mm
Shielded
3.3 uH
20 %
11.3 A
14 mOhms
15 A
- 55 C
+ 155 C
22 MHz
Standard
8.65 mm
8 mm
4 mm
Metal Composite
AEC-Q200
MPXV
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: KEMET
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: UPI2X10840V3R3