R60ER51004040K

KEMET
80-R60ER51004040K

R60ER51004040K

Mfr.:

Description:
Film Capacitors 10 uF 10% 63 VAC 100 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:

46 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 46 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,48 € 4,48 €
3,17 € 31,70 €
2,75 € 137,50 €
2,61 € 652,50 €
2,35 € 958,80 €
2,17 € 1.770,72 €
2,15 € 6.140,40 €
2,14 € 11.350,56 €

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
10 uF
100 VDC
Radial
Polyester
27.5 mm (1.083 in)
32 mm (1.26 in)
9 mm (0.354 in)
General Film Capacitors
63 VAC
10 %
2 Pin
17 mm (0.669 in)
Straight
- 55 C
+ 105 C
R60
AEC-Q200
Tray
Brand: KEMET
Lead Diameter: 0.8 mm
Life: 2000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 408
Subcategory: Capacitors
Type: General Purpose Metallized Polyester Film Capacitors