R76MF2470DQ30K

KEMET
80-R76MF2470DQ30K

R76MF2470DQ30K

Mfr.:

Description:
Film Capacitors 400V 0.047 uF 110C 10% 2 Pin LS=10 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

29 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,945 € 0,95 €
0,64 € 6,40 €
0,465 € 46,50 €
Full Ammo Pack (Order in multiples of 680)
0,353 € 240,04 €
0,338 € 459,68 €

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
0.047 uF
400 VDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
12 mm (0.472 in)
General Film Capacitors
250 VAC
10 %
2 Pin
12 mm (0.472 in)
Straight
- 55 C
+ 110 C
R76
AEC-Q200
Ammo Pack
Brand: KEMET
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 680
Subcategory: Capacitors
Type: Automotive DC and Pulse Film Capacitor