R82IC2100Z350M

KEMET
80-R82IC2100Z350M

R82IC2100Z350M

Mfr.:

Description:
Film Capacitors 250V 0.01 uF 105C 20% 2 Pin LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

42 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,252 € 2,52 €
0,156 € 15,60 €
0,125 € 62,50 €
0,105 € 105,00 €
0,099 € 396,00 €
0,09 € 720,00 €
0,087 € 2.088,00 €

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
0.01 uF
250 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
2.5 mm (0.098 in)
General Film Capacitors
160 VAC
20 %
2 Pin
6.5 mm (0.256 in)
Straight
- 55 C
+ 105 C
R82
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Automotive Grade
Part # Aliases: 82IC2100Z350M