T521D107M025ATE0407280

KEMET
80-T521D107M25AT7280

T521D107M025ATE0407280

Mfr.:

Description:
Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:

25
Can Dispatch Immediately

On Order:

2.500
Expected 29/12/2025

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,90 € 2,90 €
2,15 € 21,50 €
1,97 € 98,50 €
1,64 € 164,00 €
1,43 € 715,00 €
1,28 € 1.280,00 €
Full Reel (Order in multiples of 2500)
1,23 € 3.075,00 €
1,16 € 5.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS:  
100 uF
25 VDC
SMD/SMT
20 %
2917
40 mOhms
250 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T521
Reel
Cut Tape
MouseReel
Brand: KEMET
Dissipation Factor DF: 10
Length: 7.3 mm
Moisture Sensitive: Yes
Package/Case: 2917 (7343 metric)
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 2.4 A
Factory Pack Quantity: 2500
Subcategory: Capacitors
Tradename: KO-CAP
Type: High Voltage Polymer Electrolytic Capacitor
Width: 4.3 mm
Unit Weight: 600 mg