T521X156M063AME150

KEMET
80-T521X156M63AME150

T521X156M063AME150

Mfr.:

Description:
Tantalum Capacitors - Polymer 63V 15uF 20% ESR=150mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

25 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
4,13 € 2.065,00 €

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS: N
15 uF
63 VDC
SMD/SMT
20 %
2917
150 mOhms
94.5 uA
- 55 C
+ 125 C
7343
X Case
T521
Reel
Brand: KEMET
Moisture Sensitive: Yes
Product Type: Tantalum Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Tradename: KO-CAP
Unit Weight: 400 mg