SLN2TTED5L00D

KOA Speer
660-SLN2TTED5L00D

SLN2TTED5L00D

Mfr.:

Description:
Current Sense Resistors - SMD 2W 0.005 Ohm 0.5% 110ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 751

Stock:

751 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,08 € 2,08 €
1,22 € 12,20 €
1,02 € 25,50 €
0,926 € 46,30 €
0,801 € 80,10 €
0,676 € 169,00 €
0,60 € 300,00 €
Full Reel (Order in multiples of 1000)
0,509 € 509,00 €
0,503 € 1.006,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KOA Speer
Product Category: Current Sense Resistors - SMD
Reel
Cut Tape
MouseReel
SLN2
5 mOhms
2 W
0.5 %
110 PPM / C
4527
11570
11.5 mm (0.453 in)
7 mm (0.276 in)
2.4 mm (0.094 in)
- 55 C
+ 180 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Features: Molded Resistors
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Surface Mount Molded Current Sense Resistor
Unit Weight: 0,500 mg