SLN3TTED9L1J

Images are for reference only
See Product Specifications
See Product Specifications
660-SLN3TTED9L1J
SLN3TTED9L1J
SLN3TTED9L1J
Mfr.:
KOA Speer
Description:
Current Sense Resistors - SMD 9.1mOhm 5% 3W +/-110 ppm
Current Sense Resistors - SMD 9.1mOhm 5% 3W +/-110 ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
Pricing (EUR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1,74 € | 1,74 € | |
1,00 € | 10,00 € | |
0,82 € | 20,50 € | |
0,727 € | 36,35 € | |
0,629 € | 62,90 € | |
0,531 € | 132,75 € | |
0,473 € | 236,50 € | |
Full Reel (Order in multiples of 1000) | ||
0,401 € | 401,00 € | |
0,394 € | 788,00 € |
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533100000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99