WN73H2BTTD1002B25

KOA Speer
660-WN73H2BTTD1002B2
WN73H2BTTD1002B25

Mfr.:

Description:
Thin Film Resistors - SMD 0612 10kOhm 0.10% 1W AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.320

Stock:
4.320 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,755 € 0,76 €
0,536 € 5,36 €
0,363 € 36,30 €
0,336 € 84,00 €
0,313 € 156,50 €
0,301 € 301,00 €
Full Reel (Order in multiples of 5000)
0,269 € 1.345,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
WN73H
10 kOhms
0.1 %
25 PPM / C
0612 (Reversed)
1632 (Reversed)
1.6 mm (0.063 in)
3.1 mm (0.122 in)
0.25 mm (0.01 in)
- 55 C
+ 155 C
1 W
100 V
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Thin Film Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Thin Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
USHTS:
8533210030
ECCN:
EAR99

WN73H Metal Thin Film Chip Resistors

KOA Speer WN73H Metal Thin Film Chip Resistors are high-power, wide-termination, and high-precision resistors for automotive, medical, and industrial applications. These KOA Speer reverse geometry resistors pack power ratings of 0.3W into a 0603 package and 1W into a 1206 package. Resistance values for the WN73H series range from 10Ω to 100kΩ resistance. These metal thin film resistors also provide high-precision resistance tolerances as low as ±0.1% and a high-performance temperature coefficient of resistance (TCR) down to ±10ppm/°C.